14-position, 2-row shrouded header for board-to-board applications. Features a 2mm pitch and straight, top-entry orientation for surface mount termination. Copper alloy contacts with gold plating ensure reliable connectivity, rated for 1A current and operating temperatures from -40°C to 105°C. Black housing and a 4mm mating length contribute to robust interconnectivity. Supplied in a tube of 387 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 951414-4012009-AR-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 4mm |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.606inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 387 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951414-4012009-AR-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.