This 14-position 2-row through hole header features a black housing and copper alloy contacts with gold plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is designed for use in applications where a high current rating of 1A is required. It is available in a package quantity of 500 and is packaged in bulk. The header is RoHS compliant and has a pitch of 0.079inch and a row spacing of 0.079inch.
3M 951414-8061906-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.724inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951414-8061906-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.