Datasheets.com
Datasheets.com
Conn Board Stacker HDR 17 POS 2mm Solder ST Top Entry Thru-Hole Box
3M

951417-9012506-AR

Conn Board Stacker HDR 17 POS 2mm Solder ST Top Entry Thru-Hole Box

Current Rating1A
MountingThrough Hole
Quick Jump:

Technical Specifications

3M 951417-9012506-AR technical specifications.

General

Color
Black
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
1A
Depth
2mm
Gender
Male
Housing Color
Black
Length
0.835inch
Max Current Rating
1A
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Mount
Through Hole
Number of Positions
17
Number of Rows
1
Orientation
Straight
Package Quantity
500
Packaging
Bulk
Pitch
0.079inch
RoHS Compliant
Yes
Series
951
Tail Length
0.11inch
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

3M 951417-9012506-AR Datasheet

Download the complete datasheet for 3M 951417-9012506-AR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.