
This 22-position 2-row shrouded header features a current rating of 1A and is designed for through hole mounting. The header operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The 400-pack headers are packaged in bulk and have a pitch of 0.079inch and row spacing of 0.079inch.
3M 951422-8061906-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.724inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951422-8061906-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.