Board stacker header connector with 35 positions and 1 row, featuring a 2mm pitch and straight orientation. Constructed with a black housing and copper alloy contacts plated in gold, this male connector offers a 1A current rating and operates within a -40°C to 105°C temperature range. Termination is via solder, with a tail length of 0.11 inches, and it mounts through-hole. This RoHS compliant component is supplied in bulk packaging.
3M 951435-9061506-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 2mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.638inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 951 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951435-9061506-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.