Datasheets.com
Datasheets.com
Conn Board Stacker HDR 38 POS 2mm Solder ST Top Entry Thru-Hole Box
3M

951438-8012206-AR

Conn Board Stacker HDR 38 POS 2mm Solder ST Top Entry Thru-Hole Box

Current Rating1A
MountingThrough Hole
Quick Jump:

Technical Specifications

3M 951438-8012206-AR technical specifications.

General

Color
Black
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
1A
Depth
4mm
Gender
Male
Housing Color
Black
Length
0.732inch
Max Current Rating
1A
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Mount
Through Hole
Number of Positions
38
Number of Rows
2
Orientation
Straight
Package Quantity
200
Packaging
Bulk
Pitch
0.079inch
RoHS Compliant
Yes
Row Spacing
0.079inch
Series
951
Tail Length
0.11inch
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

3M 951438-8012206-AR Datasheet

Download the complete datasheet for 3M 951438-8012206-AR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.