
40-position, 2-row shrouded header for board-to-board applications. Features straight, top-entry, through-hole mounting with a 2mm pitch and 0.079-inch row spacing. Male gender with copper alloy contacts plated in gold, rated for 1A current. Operates within a temperature range of -40°C to 105°C. Housing is black, with a 4mm depth and 0.425-inch length. Bulk packaged with 400 units per package.
3M 951440-8010806-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.425inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951440-8010806-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.