This 54-position shrouded header features a current rating of 1A and an operating temperature range of -40°C to 105°C. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a black housing and gold contact plating, with a copper alloy contact material.
3M 951454-2061609-AR-TP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.543inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951454-2061609-AR-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.