This 54-position surface mount header has a current rating of 1A and can operate within a temperature range of -40°C to 105°C. It is made from copper alloy with a gold plating and is available in a package quantity of 110. The header is RoHS compliant and has a pitch of 0.079inch and a row spacing of 0.079inch. It is packaged in a rail/tube format and has a length of 0.681inch.
3M 951454-2062009-AR-TP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.681inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951454-2062009-AR-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.