66-position, 2-row, 2mm pitch shrouded header with straight, top-entry orientation. Features male copper alloy contacts with gold plating and a 5.9mm mating length. Rated for 1A current and operates between -40°C and 105°C. Through-hole mounting with a 2.8mm contact post length and 0.11-inch tail length. Black housing color.
3M 951466-8061906-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 5.9mm |
| Contact Plating | Gold |
| Contact Post Length | 2.8mm |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.724inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951466-8061906-AR to view detailed technical specifications.
No datasheet is available for this part.