80-position, 2-row male board-to-board connector with a 2mm (0.079 inch) pitch. Features straight, surface mount termination with gold-plated copper alloy contacts and a 1A current rating. Operates within a -40°C to 105°C temperature range, with a 4mm mating length and locking mechanism. Black insulator housing, RoHS compliant.
3M 951480-2011609-AR-TP technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 4mm |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.469inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951480-2011609-AR-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.