3M 951X-BOTTLE technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.65mm |
| Insulation | Fully Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Length | 18.54mm |
| Number of Wire Entries | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Scotchlok |
| Terminal Material | Brass |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 951X-BOTTLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
