3M 952 technical specifications.
| Color | Blue |
| Gender | Female |
| Insulation Material | Nylon |
| Mount | Pluggable |
| Reach SVHC Compliant | No |
| Terminal Material | Brass |
| Termination | IDC |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 952 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
