3M 952X-BOTTLE technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Fully Insulated |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Number of Wire Entries | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Scotchlok |
| Terminal Material | Brass |
| Termination | IDC |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 952X-BOTTLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
