12-position, single-row female socket connector with a 4mm pitch, designed for surface mount applications. Features gold-plated copper alloy contacts with a square shape, rated for 1A maximum current and 1kV DC voltage. Operates within a temperature range of -40°C to 105°C, with a thermoplastic insulation material and black housing. This straight, SMD connector is supplied on tape and reel, with a flammability rating of UL94 V-0 and is RoHS compliant.
3M 953112-2000-AR-PR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 24mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Series | 953 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 953112-2000-AR-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.