13-position, single-row female socket header for surface mount applications. Features gold-plated copper alloy contacts with a square shape and a straight orientation. Rated for 1A maximum current and 1kV DC voltage, operating between -40°C and 105°C. The black thermoplastic housing offers UL94 V-0 flammability rating. Supplied in tape and reel packaging.
3M 953113-2000-AR-PR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 26mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Series | 953 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 953113-2000-AR-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.