15-position, single-row female socket header for surface mount applications. Features gold-plated copper alloy contacts with a square shape, suitable for 1A max current and 1kV DC rated voltage. Constructed with a black thermoplastic housing and insulation, rated UL94 V-0 for flammability. Operating temperature range from -40°C to 105°C, with a 4mm pitch and straight orientation.
3M 953115-2000-AR-PT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 30mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Series | 953 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 953115-2000-AR-PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.