Datasheets.com
Datasheets.com
34 Pos 2R SMT Female Socket Connector, 2mm Pitch, Gold
3M

953234-2000-AR-TP

34 Pos 2R SMT Female Socket Connector, 2mm Pitch, Gold

This 34-position, 2-row female socket header features a 2mm pitch and straight SMT mounting. It offers a 1A max current rating and 1kV DC rated voltage, with gold-plated copper alloy contacts for reliable mating. The black thermoplastic housing ensures UL94 V-0 flammability rating and operates across a -40°C to 105°C temperature range.

MountingSurface Mount
Quick Jump:

Technical Specifications

3M 953234-2000-AR-TP technical specifications.

General

Contact Finish - Mating
GOLD
Contact Material
Copper Alloy
Contact Plating
Gold
Contact Shape
Square
Contact Type
Female Socket
Depth
4mm
Flammability Rating
UL94 V-0
Gender
Female
Housing Color
Black
Insulation Color
Black
Insulation Material
Thermoplastic
Length
34mm
Max Current Rating
1A
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Number of Positions
34
Number of Rows
2
Orientation
Straight
Package Quantity
153
Packaging
Rail/Tube
Pitch
2mm
RoHS Compliant
Yes
Series
953
Termination
Solder
DC Rated Voltage
1kV

Compliance

RoHS
Compliant

Datasheet

3M 953234-2000-AR-TP Datasheet

Download the complete datasheet for 3M 953234-2000-AR-TP to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.