8-position, 2-row female socket strip with 2mm pitch, straight orientation, and surface mount termination. Features gold-plated copper alloy square contacts for mating, a thermoplastic housing, and a DC rated voltage of 1kV. Rated for 1A max current and operating temperatures from -40°C to 105°C, with UL94 V-0 flammability. Supplied in a tube of 684 units.
3M 956208-2020-AR-TP technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 684 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 956 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 956208-2020-AR-TP to view detailed technical specifications.
No datasheet is available for this part.