24-position, 2-row female socket connector for board-to-board applications. Features a 2mm pitch and straight, surface mount termination with gold-plated copper alloy contacts. Rated for 1A maximum current and 1kV DC voltage, with an operating temperature range of -40°C to 105°C. Housing and insulation are black thermoplastic, with UL94 V-0 flammability rating. Supplied in 250-piece rail/tube packaging.
3M 956224-2700-AR-TP technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 956 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 956224-2700-AR-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.