
30-position, 2-row female socket connector with a 2mm pitch, designed for surface mount applications. Features gold-plated copper alloy contacts with a square shape, ensuring reliable mating. Operates within a temperature range of -40°C to 105°C and supports a maximum current rating of 1A with a DC rated voltage of 1kV. The black thermoplastic housing offers UL94 V-0 flammability rating. Packaged in tape and reel for efficient assembly.
3M 956230-2000-AR-PR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 956 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 956230-2000-AR-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.