Datasheets.com
Datasheets.com
34P 2R 2mm Rectangular Connector, Female Socket, SMT, Gold
3M

956234-2000-AR-PT

34P 2R 2mm Rectangular Connector, Female Socket, SMT, Gold

34-position, 2-row female socket header for surface mount applications. Features gold-plated copper alloy square contacts with a 2mm pitch. Rated for 1A max current and 1kV DC voltage, operating between -40°C and 105°C. The black thermoplastic housing has a UL94 V-0 flammability rating.

MountingSurface Mount
Quick Jump:

Technical Specifications

3M 956234-2000-AR-PT technical specifications.

General

Contact Finish - Mating
GOLD
Contact Material
Copper Alloy
Contact Plating
Gold
Contact Shape
Square
Contact Type
Female Socket
Depth
4.2mm
Flammability Rating
UL94 V-0
Gender
Female
Housing Color
Black
Insulation Color
Black
Insulation Material
Thermoplastic
Max Current Rating
1A
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Number of Positions
34
Number of Rows
2
Orientation
Straight
Package Quantity
136
Packaging
Rail/Tube
Pitch
2mm
RoHS Compliant
Yes
Series
956
Termination
Solder
DC Rated Voltage
1kV

Compliance

RoHS
Compliant

Datasheet

3M 956234-2000-AR-PT Datasheet

Download the complete datasheet for 3M 956234-2000-AR-PT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.