42-position, 2-row female socket header for surface mount applications. Features a 2mm pitch and straight orientation with a gold contact finish and plating on a copper alloy contact material. This thermoplastic insulated component has a maximum current rating of 1A and a DC rated voltage of 1kV, operating between -40°C and 105°C. It is UL94 V-0 flammability rated and supplied in tape and reel packaging.
3M 956242-2020-AR-PR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 956 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 956242-2020-AR-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.