10-position, 2-row shrouded header with straight, through-hole mounting and a 2mm pitch. Features male pin contacts made of copper alloy with gold plating, offering a 1A current rating and 3.9mm mating length. The black thermoplastic housing has a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range.
3M 957210-6002-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Mating Length | 3.9mm |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Length | 3mm |
| Length | 17.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 768 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 957 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 957210-6002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.