20-position, 2-row shrouded header with male pin contacts, designed for right-angle, through-hole mounting. Features a 2mm pitch and 0.079-inch row spacing, with copper alloy contacts plated in gold for reliable conductivity. Rated for 1A current and operates within a temperature range of -40°C to 105°C. The black housing ensures durability and protection.
3M 957220-5002-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 27.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 957 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 957220-5002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.