22-position, 2-row, 2mm pitch male pin header for surface mount applications. Features gold-plated copper alloy contacts with a square shape and straight orientation. Constructed with UL94 V-0 rated thermoplastic insulation in black, offering a maximum current rating of 1A and operating temperature range of -40°C to 105°C. Supplied in a rail/tube package.
3M 957222-2000-AR-PT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 29.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 957 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 957222-2000-AR-PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.