
22-position, 2-row right-angle male pin header with gold-plated copper alloy square contacts. Features a 2mm pitch, 3mm tail length, and through-hole mounting. Thermoplastic housing and insulation in black, with a UL94 V-0 flammability rating. Operates from -40°C to 105°C with a 1A maximum current rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 957222-5002-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 29.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 216 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 957 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 957222-5002-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.