2mm pitch shrouded header, right-angle, through-hole mount, 24 positions, 2 rows. Features male pin contacts with gold plating over copper alloy for mating. Insulation material is black thermoplastic with a UL94 V-0 flammability rating. Maximum current rating is 1A, operating temperature range is -40°C to 105°C.
3M 957224-5002-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 31.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 384 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 957 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 957224-5002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.