2mm pitch right-angle male header connector with 26 positions across two rows. Features gold-plated copper alloy male pin contacts and a black housing. Rated for 1A current and operates within a temperature range of -40°C to 105°C. Through-hole mounting with solder termination.
3M 957226-5002-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Mating Length | 3.9mm |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 33.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 192 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 957 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 957226-5002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.