30-position, 2-row shrouded header with a 2mm pitch, designed for straight, through-hole mounting. Features gold-plated copper alloy male pin contacts with a square shape. The black thermoplastic housing and insulation offer UL94 V-0 flammability rating. Maximum current rating is 1A, with operating temperatures from -40°C to 105°C. This RoHS compliant component is supplied in trays.
3M 957230-6002-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 37.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 336 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 957 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 957230-6002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.