3M 960 technical specifications.
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 960 |
| Size | 2inch |
| Weight | 12lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
