Rectangular socket connector featuring a 2.54mm pitch and 4 positions across a single row. Designed for board mounting with straight solder tail termination, this female receptacle offers a 2A current rating and 1kV DC rated voltage. Constructed with a copper alloy contact material and gold plating, it operates within a temperature range of -25°C to 105°C and boasts UL94 V-0 flammability rating.
3M 960104-6202-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 2.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 10.16mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1305 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 960 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 960104-6202-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
