3M 960105-8100-AR-TP technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 672 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 960 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 960105-8100-AR-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.