3M 960107-6202-AR technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 7.1 |
| Tail Length (mm) | 3 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2A |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M 960107-6202-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.