This 10-position rectangular connector features a gold-plated contact finish and a copper alloy contact material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The connector is RoHS compliant and has a UL94 V-0 flammability rating. It is available in a rail/Tube packaging and has a 2.54mm pitch.
3M 960110-7102-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 960 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 960110-7102-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.