3M 960116-7102-AR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Height | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 960116-7102-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.