This 52-position 2-row rectangular connector features a gold-plated copper alloy contact and a thermoplastic insulation material with a UL94 V-0 flammability rating. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The connector is designed for surface mount applications and is compliant with RoHS regulations. It has a pitch of 2.54mm and is available in packaging quantities of 81 pieces per rail or tube.
3M 960252-8100-AR-TP technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Package Quantity | 81 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 960 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 960252-8100-AR-TP to view detailed technical specifications.
No datasheet is available for this part.