
This 60-position, 2-row surface mount female socket header is designed for high-reliability applications. It features a thermoplastic insulation material with a black color and a gold-plated contact finish. The header is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and has a UL94 V-0 flammability rating. The header is packaged in a 72-count rail/Tube configuration with a 2.54mm pitch.
3M 960260-8100-AR-TP technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 960 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 960260-8100-AR-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
