3M 960X/980X technical specifications.
| Package/Case | 120 |
| Frequency | 60Hz |
| Mount | Wall |
| Output Current | 1A |
| Output Voltage | 120V |
| Weight | 1.2lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 960X/980X to view detailed technical specifications.
No datasheet is available for this part.