
2-position, unshrouded header with a 2.54mm pitch, designed for through-hole mounting with solder termination. Features male pin contacts made of copper alloy with gold plating for mating, offering a 2A current rating. The black thermoplastic insulation meets UL94 V-0 flammability rating and operates within a -25°C to 105°C temperature range.
3M 961102-6804-AR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.268inch |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961102-6804-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
