Right-angle male header connector with 4 positions and 1 row. Features copper alloy/copper male pin contacts with gold plating, rated for 2A current. Housing is black, with a 2.54mm pitch and row spacing. Mounts via through-hole termination with solder. Operating temperature range is -25°C to 105°C.
3M 961104-5604-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 10mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961104-5604-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.