Unshrouded header with 4 positions and 1 row, featuring a 2.54mm pitch. This male connector offers straight orientation with top entry, designed for surface mount termination via solder. Constructed with a copper alloy contact material and gold plating, it supports a current rating of 2A and operates within a temperature range of -25°C to 105°C. The black housing is UL94 V-0 rated for flammability.
3M 961104-6700-AR-TP technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.26inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 2.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961104-6700-AR-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.