3M 961105-6300-AR-PT technical specifications.
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961105-6300-AR-PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.