
This 5-position rectangular surface mount connector features black contacts with a gold plating and a copper alloy material. It has a contact mating length of 0.21 inch and is available in a 48-pack quantity. The connector is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 961105-6300-AR-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961105-6300-AR-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
