This 7-position rectangular connector features a black color and gold contact plating. It has a contact mating length of 0.21inch and is designed for surface mount applications. The connector is packaged in a rail/Tube format with 34 pieces per package. It is compliant with RoHS regulations and features a solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |