DE500048306 961108-5500-AR-PT=8/PS/BMT/0.1/1R/RA/SMT/5.8/10U/RC/TUPD
3M 961108-5500-AR-PT technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961108-5500-AR-PT to view detailed technical specifications.
No datasheet is available for this part.