Unshrouded header with 8 positions and a 2.54mm pitch. Features a straight, top-entry, surface mount orientation with solder termination. Constructed with a copper alloy contact material and gold plating for mating. The black thermoplastic housing offers a UL94 V-0 flammability rating. Rated for a maximum current of 2A and operates within a temperature range of -25°C to 105°C. Packaged on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 20.32mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |