3M 961108-6404-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.22inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M 961108-6404-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.