This 9-position rectangular connector features a black color, gold contact plating, and a male pin contact type. It is designed for surface mount applications with a 0.1inch pitch and a contact mating length of 0.21inch. The connector is available in a packaging style of rail/tube with 26 pieces per package. It is compliant with RoHS regulations and suitable for general use.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |