This 9-position rectangular surface mount connector features a 1-row configuration with a 0.1inch pitch. The contacts are gold-plated male pins. The connector is available in packaging quantities of 26 pieces per rail or tube. It is compliant with RoHS regulations and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |